
IN-S66TBTRGB | |
|---|---|
DigiKey Part Number | 1830-1076-2-ND - Tape & Reel (TR) 1830-1076-1-ND - Cut Tape (CT) 1830-1076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S66TBTRGB |
Description | LED RGB CLEAR 0606 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 521nm Green, 467nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IN-S66TBTRGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 530nm Green, 471nm Blue | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱16.49500 | ₱164.95 |
| 100 | ₱11.72540 | ₱1,172.54 |
| 500 | ₱9.56492 | ₱4,782.46 |
| 1,000 | ₱8.85211 | ₱8,852.11 |
| 2,000 | ₱8.24589 | ₱16,491.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.73063 | ₱30,922.52 |
| 8,000 | ₱7.29309 | ₱58,344.72 |
| 12,000 | ₱7.06868 | ₱84,824.16 |
| 20,000 | ₱6.81520 | ₱136,304.00 |
| 28,000 | ₱6.66443 | ₱186,604.04 |
| 40,000 | ₱6.51736 | ₱260,694.40 |










