
M24308/26-2F | |
|---|---|
DigiKey Part Number | 1003-M24308/26-2F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/26-2F |
Description | DSUB FEMALE SCREW LOCK ASSEMBLY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.625" (15.88mm) | |
Length - Below Head | 0.625" (15.88mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱146.49000 | ₱146.49 |
| 10 | ₱124.40000 | ₱1,244.00 |
| 25 | ₱116.59880 | ₱2,914.97 |
| 50 | ₱111.03700 | ₱5,551.85 |
| 100 | ₱105.73100 | ₱10,573.10 |
| 250 | ₱99.10548 | ₱24,776.37 |
| 500 | ₱94.37604 | ₱47,188.02 |
| 1,000 | ₱89.87167 | ₱89,871.67 |
| 2,500 | ₱84.24920 | ₱210,623.00 |











