Wire Wrap 30 AWG Green Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Wrap 30 AWG Green Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Green Roll

R30G-0100

DigiKey Part Number
K617-ND
Manufacturer
Manufacturer Product Number
R30G-0100
Description
WIRE WW 30AWG PVDF GREEN 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Wrap 30 AWG Green Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Spool
Part Status
Active
Wire Gauge
30 AWG
Conductor Diameter
0.010" (0.25mm)
Length
100' (30.5m)
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter
0.020" (0.51mm)
Conductor Material
Copper, Bare
Conductor Plating
Silver
Jacket Color
Green
Ratings
UL Style 1423, VW-1
Features
-
Operating Temperature
105°C
Jacket (Insulation) Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱1,423.84000₱1,423.84
2₱1,355.65500₱2,711.31
3₱1,317.24667₱3,951.74
5₱1,270.20200₱6,351.01
7₱1,240.00143₱8,680.01
10₱1,208.62700₱12,086.27
25₱1,188.02240₱29,700.56
Manufacturers Standard Package
Alternate Color
WIRE WW 30AWG PVDF BLUE 100'
In-Stock: 456
Unit Price: ₱1,423.84000
WIRE WW 30AWG PVDF BLACK 100'
In-Stock: 407
Unit Price: ₱1,423.84000
WIRE WW 30AWG PVDF RED 100'
In-Stock: 264
Unit Price: ₱1,423.84000
WIRE WW 30AWG PVDF YELLOW 100'
In-Stock: 59
Unit Price: ₱1,423.84000
WIRE WW 30AWG PVDF WHITE 100'
In-Stock: 154
Unit Price: ₱1,423.84000
Alternate Length
WIRE WW 30AWG PVDF GREEN 1000'
In-Stock: 14
Unit Price: ₱6,825.03000