
SXH-002T-P0.6 | |
|---|---|
cms-digikey-product-number | 455-2261TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | SXH-002T-P0.6 |
cms-description | CONN SOCKET 26-30AWG CRIMP TIN |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | Socket Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 8,000 | ₱1.23522 | ₱9,881.76 |
| 16,000 | ₱1.17619 | ₱18,819.04 |
| 24,000 | ₱1.14299 | ₱27,431.76 |
| 40,000 | ₱1.10251 | ₱44,100.40 |
| 56,000 | ₱1.07663 | ₱60,291.28 |
| 80,000 | ₱1.04987 | ₱83,989.60 |
| 200,000 | ₱0.98415 | ₱196,830.00 |
| 400,000 | ₱0.93720 | ₱374,880.00 |























