



C0805C223K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C223K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C223K5RACTUCT-ND - Cut Tape (CT) 399-C0805C223K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223K5RACTU |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.97800 | ₱29.78 |
| 50 | ₱2.06040 | ₱103.02 |
| 100 | ₱1.76860 | ₱176.86 |
| 500 | ₱1.29224 | ₱646.12 |
| 1,000 | ₱1.14515 | ₱1,145.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.65252 | ₱2,610.08 |
| 8,000 | ₱0.49129 | ₱3,930.32 |

