Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 800Hz 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KXTJ3-1057

DigiKey Part Number
KXTJ3-1057TR-ND - Tape & Reel (TR)
KXTJ3-1057CT-ND - Cut Tape (CT)
KXTJ3-1057DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KXTJ3-1057
Description
ACCELEROMETER 2-16G I2C 12LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 800Hz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
KXTJ3-1057 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kionix Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
1024 (±2g) ~ 128 (±16g)
Sensitivity (mV/g)
-
Bandwidth
800Hz
Output Type
I2C
Voltage - Supply
1.71V ~ 3.6V
Features
Selectable Scale
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
12-LGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,192
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱124.46000₱124.46
5₱110.64400₱553.22
10₱105.52300₱1,055.23
25₱99.37720₱2,484.43
50₱95.16100₱4,758.05
100₱91.30800₱9,130.80
500₱83.56056₱41,780.28
1,000₱80.67715₱80,677.15
5,000₱74.87126₱374,356.30