100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP104J

DigiKey Part Number
2019-RK73B1ETTP104JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP104JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP104JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP104J
Description
RES 100K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP104J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378,443
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.31000₱13.10
25₱0.92880₱23.22
50₱0.75040₱37.52
100₱0.60150₱60.15
250₱0.46212₱115.53
500₱0.38350₱191.75
1,000₱0.32276₱322.76
5,000₱0.22605₱1,130.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.13173₱1,317.30
20,000₱0.13050₱2,610.00
30,000₱0.12954₱3,886.20
50,000₱0.12845₱6,422.50
70,000₱0.12779₱8,945.30
100,000₱0.12713₱12,713.00
120,000₱0.12682₱15,218.40
240,000₱0.12573₱30,175.20
250,000₱0.12568₱31,420.00
Manufacturers Standard Package