
KPJX-4S | |
|---|---|
DigiKey Part Number | 2092-KPJX-4S-ND |
Manufacturer | |
Manufacturer Product Number | KPJX-4S |
Description | CONN JACK FMALE 4POS TIN SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | KPJX-4S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Shell Size - Insert | Power DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 48VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Digital, Power | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱90.52000 | ₱90.52 |
| 10 | ₱76.99800 | ₱769.98 |
| 25 | ₱72.15080 | ₱1,803.77 |
| 50 | ₱68.69680 | ₱3,434.84 |
| 190 | ₱62.51495 | ₱11,877.84 |
| 380 | ₱59.52805 | ₱22,620.66 |
| 570 | ₱57.84812 | ₱32,973.43 |
| 1,140 | ₱55.08740 | ₱62,799.64 |
| 2,660 | ₱51.89156 | ₱138,031.55 |


















