


1206GC102KAT1A | |
|---|---|
DigiKey Part Number | 478-2956-2-ND - Tape & Reel (TR) 478-2956-1-ND - Cut Tape (CT) 478-2956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GC102KAT1A |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206GC102KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.51600 | ₱85.16 |
| 50 | ₱6.13360 | ₱306.68 |
| 100 | ₱5.40710 | ₱540.71 |
| 500 | ₱4.17208 | ₱2,086.04 |
| 1,000 | ₱3.79214 | ₱3,792.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.22300 | ₱12,892.00 |
| 8,000 | ₱3.01174 | ₱24,093.92 |
| 12,000 | ₱2.90604 | ₱34,872.48 |
| 20,000 | ₱2.78885 | ₱55,777.00 |
| 28,000 | ₱2.72037 | ₱76,170.36 |
| 40,000 | ₱2.65450 | ₱106,180.00 |
| 48,000 | ₱2.62329 | ₱125,917.92 |
| 96,000 | ₱2.51818 | ₱241,745.28 |
| 100,000 | ₱2.51261 | ₱251,261.00 |

