
MI0603L301R-10 | |
|---|---|
DigiKey Part Number | 240-2374-2-ND - Tape & Reel (TR) 240-2374-1-ND - Cut Tape (CT) 240-2374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI0603L301R-10 |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI0603L301R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.34700 | ₱43.47 |
| 25 | ₱3.76360 | ₱94.09 |
| 50 | ₱3.39440 | ₱169.72 |
| 100 | ₱3.03710 | ₱303.71 |
| 250 | ₱2.61544 | ₱653.86 |
| 500 | ₱2.32364 | ₱1,161.82 |
| 1,000 | ₱2.05567 | ₱2,055.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.57614 | ₱6,304.56 |
| 8,000 | ₱1.36094 | ₱10,887.52 |
| 12,000 | ₱1.25055 | ₱15,006.60 |











