


A18172-10 | |
|---|---|
DigiKey Part Number | 926-A18172-10-ND |
Manufacturer | |
Manufacturer Product Number | A18172-10 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Phase Change Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 7.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,585.22000 | ₱1,585.22 |
| 10 | ₱1,402.70000 | ₱14,027.00 |
| 25 | ₱1,336.01600 | ₱33,400.40 |
| 50 | ₱1,287.66160 | ₱64,383.08 |
| 100 | ₱1,240.98630 | ₱124,098.63 |
| 250 | ₱1,181.80308 | ₱295,450.77 |
| 500 | ₱1,138.84850 | ₱569,424.25 |







