
SMBJ26A | |
|---|---|
DigiKey Part Number | SMBJ26ALFTR-ND - Tape & Reel (TR) SMBJ26ALFCT-ND - Cut Tape (CT) SMBJ26ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26A |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ26A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱8.99200 | ₱89.92 |
| 100 | ₱6.55050 | ₱655.05 |
| 500 | ₱6.07410 | ₱3,037.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.12130 | ₱15,363.90 |
| 6,000 | ₱4.52580 | ₱27,154.80 |
| 9,000 | ₱4.46625 | ₱40,196.25 |
| 15,000 | ₱4.37693 | ₱65,653.95 |
| 21,000 | ₱3.92086 | ₱82,338.06 |
| 75,000 | ₱3.90797 | ₱293,097.75 |










