10V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402/2DFN (1x0.60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402/2DFN (1x0.60)
Building Automation – Protect/Sense/Control

SP0402B-ULC-01ETG

DigiKey Part Number
F9744TR-ND - Tape & Reel (TR)
F9744CT-ND - Cut Tape (CT)
F9744DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP0402B-ULC-01ETG
Description
TVS DIODE 5VWM 10VC 0402/2DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402/2DFN (1x0.60)
Datasheet
 Datasheet
EDA/CAD Models
SP0402B-ULC-01ETG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
9.8V (Typ)
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.1pF @ 1MHz
Operating Temperature
-30°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134,354
Factory Stock: 100,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱12.38600₱123.86
100₱6.66960₱666.96
500₱6.49096₱3,245.48
1,000₱6.31230₱6,312.30
2,000₱6.28253₱12,565.06
5,000₱6.25275₱31,263.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱5.71918₱57,191.80
20,000₱5.08408₱101,681.60
Manufacturers Standard Package