Image for L128-RYL1003500000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-RYL1003500000

DigiKey Part Number
1416-L128-RYL1003500000TR-ND - Tape & Reel (TR)
1416-L128-RYL1003500000CT-ND - Cut Tape (CT)
1416-L128-RYL1003500000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-RYL1003500000
Description
2835 ROYAL BLUE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON 2835 Color Line Blue 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L128-RYL1003500000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
-
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
-
Current - Max
240mA
Luminous Flux @ Current/Temperature
230lm (Typ)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,788
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱31.56000₱31.56
10₱21.67600₱216.76
100₱15.57830₱1,557.83
500₱12.84018₱6,420.09
1,000₱11.93978₱11,939.78
2,000₱11.17337₱22,346.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱10.52264₱42,090.56
8,000₱9.97075₱79,766.00
12,000₱9.68779₱116,253.48
20,000₱9.36835₱187,367.00
28,000₱9.17838₱256,994.64
40,000₱8.99317₱359,726.80
Manufacturers Standard Package