



UHP-200-24 | |
|---|---|
cms-digikey-product-number | 1866-4954-ND |
cms-manufacturer | |
cms-manufacturer-product-number | UHP-200-24 |
cms-description | AC/DC CONVERTER 24V 202W |
cms-standard-lead-time | 17 Weeks |
cms-customer-reference | |
cms-detailed-description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.4 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 94% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | |
Approval Agency | CB, CCC, CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | ₱2,917.95000 | ₱2,917.95 |
| 5 | ₱2,780.98600 | ₱13,904.93 |
| 10 | ₱2,655.93000 | ₱26,559.30 |
| 25 | ₱2,578.51520 | ₱64,462.88 |









