


MBR0560-TP | |
|---|---|
DigiKey Part Number | MBR0560TPMSTR-ND - Tape & Reel (TR) MBR0560TPMSCT-ND - Cut Tape (CT) MBR0560TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0560-TP |
Description | DIODE SCHOTTKY 60V 500MA SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱6.07400 | ₱60.74 |
| 100 | ₱3.73970 | ₱373.97 |
| 500 | ₱2.71668 | ₱1,358.34 |
| 1,000 | ₱2.38319 | ₱2,383.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.67876 | ₱8,036.28 |
| 6,000 | ₱2.39669 | ₱14,380.14 |
| 9,000 | ₱2.25278 | ₱20,275.02 |
| 15,000 | ₱2.09092 | ₱31,363.80 |
| 21,000 | ₱1.99498 | ₱41,894.58 |
| 30,000 | ₱1.90169 | ₱57,050.70 |
| 75,000 | ₱1.69683 | ₱127,262.25 |
| 150,000 | ₱1.57021 | ₱235,531.50 |
| 300,000 | ₱1.46376 | ₱439,128.00 |












