2/2 Transceiver Full MII, RMII 24-QFN-EP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8720AI-CP

DigiKey Part Number
638-1084-ND
Manufacturer
Manufacturer Product Number
LAN8720AI-CP
Description
IC TRANSCEIVER FULL 2/2 24QFNEP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full MII, RMII 24-QFN-EP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LAN8720AI-CP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
MII, RMII
Number of Drivers/Receivers
2/2
Duplex
Full
Data Rate
100Mbps
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN-EP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,078
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱75.63000₱75.63
25₱63.12320₱1,578.08
100₱61.03880₱6,103.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.