
LND150N3-G-P003 | |
|---|---|
DigiKey Part Number | LND150N3-G-P003TR-ND - Tape & Reel (TR) LND150N3-G-P003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LND150N3-G-P003 |
Description | MOSFET N-CH 500V 30MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 500 V 30mA (Tj) 740mW (Ta) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LND150N3-G-P003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V | |
Rds On (Max) @ Id, Vgs | 1000Ohm @ 500µA, 0V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 740mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 25 | ₱32.80000 | ₱820.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱30.96600 | ₱61,932.00 |



