
MCP23S17-E/SS | |
|---|---|
DigiKey Part Number | MCP23S17-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | MCP23S17-E/SS |
Description | IC XPNDR 10MHZ SPI 28SSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 SPI 10 MHz 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP23S17-E/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | SPI | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 10 MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.00000 | ₱106.00 |
| 25 | ₱88.72960 | ₱2,218.24 |
| 100 | ₱80.39250 | ₱8,039.25 |















