
HFCN-440+ | |
|---|---|
DigiKey Part Number | 3157-HFCN-440+TR-ND - Tape & Reel (TR) 3157-HFCN-440+CT-ND - Cut Tape (CT) 3157-HFCN-440+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCN-440+ |
Description | CER FILTER 1.5GHZ HIGH PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5GHz Center High Pass Ceramic Filter 2 GHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HFCN-440+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.5GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 2 GHz | |
Insertion Loss | - | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱782.49000 | ₱782.49 |
| 20 | ₱257.97050 | ₱5,159.41 |
| 50 | ₱230.10120 | ₱11,505.06 |
| 100 | ₱203.66100 | ₱20,366.10 |
| 200 | ₱185.08140 | ₱37,016.28 |
| 500 | ₱177.22200 | ₱88,611.00 |
| 1,000 | ₱170.37851 | ₱170,378.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱145.06440 | ₱435,193.20 |







