2.25GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-2250+

DigiKey Part Number
3157-LFCN-2250+TR-ND - Tape & Reel (TR)
3157-LFCN-2250+CT-ND - Cut Tape (CT)
3157-LFCN-2250+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-2250+
Description
CER FILTER 2.25GHZ LOW PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.25GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.25GHz
Impedance
50Ohm
Insertion Loss
1.2dB
Filter Type
Low Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.037" (0.94mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,493
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱728.30000₱728.30
20₱203.66100₱4,073.22
50₱175.79160₱8,789.58
100₱157.92660₱15,792.66
200₱133.63020₱26,726.04
500₱125.05620₱62,528.10
1,000₱111.15603₱111,156.03
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱95.04200₱285,126.00
6,000₱90.81375₱544,882.50
Manufacturers Standard Package