
0003092042 | |
|---|---|
DigiKey Part Number | WM1326-ND |
Manufacturer | |
Manufacturer Product Number | 0003092042 |
Description | CONN PLUG HSG 4POS 5.03MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003092042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.198" (5.03mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱13.39900 | ₱133.99 |
| 25 | ₱12.57680 | ₱314.42 |
| 50 | ₱11.96960 | ₱598.48 |
| 100 | ₱11.39790 | ₱1,139.79 |
| 250 | ₱10.68088 | ₱2,670.22 |
| 500 | ₱10.17114 | ₱5,085.57 |
| 1,000 | ₱9.68462 | ₱9,684.62 |
| 2,500 | ₱9.07756 | ₱22,693.90 |






















