
0151340400 | |
|---|---|
DigiKey Part Number | WM15256-ND |
Manufacturer | |
Manufacturer Product Number | 0151340400 |
Description | PICOBLADE 4 CIRCUIT 50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0151340400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱208.43000 | ₱208.43 |
| 10 | ₱176.92300 | ₱1,769.23 |
| 25 | ₱165.83480 | ₱4,145.87 |
| 50 | ₱157.90280 | ₱7,895.14 |
| 100 | ₱150.36380 | ₱15,036.38 |
| 250 | ₱140.94532 | ₱35,236.33 |
| 500 | ₱134.21856 | ₱67,109.28 |
| 1,000 | ₱127.81514 | ₱127,815.14 |
| 2,500 | ₱119.82079 | ₱299,551.98 |















