



0190451000 | |
|---|---|
DigiKey Part Number | WM7274-ND |
Manufacturer | |
Manufacturer Product Number | 0190451000 |
Description | CONN 2POS IDC 12-14AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Connector IDC 12-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190451000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 12-14 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱471.64000 | ₱471.64 |
| 10 | ₱409.58500 | ₱4,095.85 |













