



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱7.98000 | ₱79.80 |
| 25 | ₱7.50320 | ₱187.58 |
| 50 | ₱7.13400 | ₱356.70 |
| 100 | ₱6.78870 | ₱678.87 |
| 250 | ₱6.36472 | ₱1,591.18 |
| 500 | ₱6.05980 | ₱3,029.90 |
| 1,000 | ₱5.76980 | ₱5,769.80 |
| 3,000 | ₱5.33905 | ₱16,017.15 |












