



0467651001 | |
|---|---|
DigiKey Part Number | WM1282TR-ND - Tape & Reel (TR) WM1282CT-ND - Cut Tape (CT) WM1282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0467651001 |
Description | CONN RCP MICRO HDMI 19POS SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0467651001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI - Micro | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱169.12000 | ₱169.12 |
| 10 | ₱143.81300 | ₱1,438.13 |
| 25 | ₱134.79720 | ₱3,369.93 |
| 50 | ₱128.35400 | ₱6,417.70 |
| 100 | ₱122.22040 | ₱12,222.04 |
| 250 | ₱114.56468 | ₱28,641.17 |
| 500 | ₱109.09560 | ₱54,547.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱113.60949 | ₱113,609.49 |
| 2,000 | ₱108.19014 | ₱216,380.28 |
| 3,000 | ₱105.14188 | ₱315,425.64 |
| 5,000 | ₱101.42437 | ₱507,121.85 |











