
0470804005 | |
|---|---|
DigiKey Part Number | WM19112TR-ND - Tape & Reel (TR) WM19112CT-ND - Cut Tape (CT) WM19112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0470804005 |
Description | CONN SATA PLUG 7POS SLD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Plug, Shrouded Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0470804005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug, Shrouded | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.15000 | ₱60.15 |
| 10 | ₱51.27300 | ₱512.73 |
| 25 | ₱48.04480 | ₱1,201.12 |
| 50 | ₱45.74640 | ₱2,287.32 |
| 100 | ₱43.55490 | ₱4,355.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | ₱39.63524 | ₱15,061.39 |
| 760 | ₱37.74216 | ₱28,684.04 |
| 1,140 | ₱36.67705 | ₱41,811.84 |
| 1,900 | ₱35.37897 | ₱67,220.04 |
| 2,660 | ₱34.54908 | ₱91,900.55 |
| 3,800 | ₱33.69057 | ₱128,024.17 |
| 9,500 | ₱31.58288 | ₱300,037.36 |
| 19,000 | ₱30.07723 | ₱571,467.37 |











