USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
483910003
483910003

0483910003

DigiKey Part Number
WM10411TR-ND - Tape & Reel (TR)
WM10411CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0483910003
Description
CONN RCPT USB3.0 TYPEA 9POS R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0483910003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
9
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.8A
Voltage - Rated
30VAC/DC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,308
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱106.00000₱106.00
10₱90.27800₱902.78
25₱84.58480₱2,114.62
50₱80.54740₱4,027.37
100₱76.70040₱7,670.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
220₱72.37491₱15,922.48
440₱68.91830₱30,324.05
660₱66.97480₱44,203.37
1,100₱64.60417₱71,064.59
1,540₱63.08897₱97,157.01
2,200₱61.52165₱135,347.63
5,500₱57.67309₱317,201.99
Manufacturers Standard Package