



0525591052 | |
|---|---|
DigiKey Part Number | WM7983TR-ND - Tape & Reel (TR) WM7983CT-ND - Cut Tape (CT) WM7983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525591052 |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525591052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.154" (3.90mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱99.45000 | ₱99.45 |
| 10 | ₱84.50100 | ₱845.01 |
| 25 | ₱79.22520 | ₱1,980.63 |
| 50 | ₱75.42600 | ₱3,771.30 |
| 100 | ₱71.82330 | ₱7,182.33 |
| 250 | ₱67.32008 | ₱16,830.02 |
| 500 | ₱64.10676 | ₱32,053.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱66.75793 | ₱66,757.93 |
| 2,000 | ₱63.57320 | ₱127,146.40 |
| 3,000 | ₱61.78154 | ₱185,344.62 |
| 5,000 | ₱59.59621 | ₱297,981.05 |
| 7,000 | ₱58.19949 | ₱407,396.43 |
| 10,000 | ₱56.75496 | ₱567,549.60 |















