Connector Cap (Cover) For CMC Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover) For CMC Connectors
0643201301
0643201301

0643201301

DigiKey Part Number
WM4251-ND
Manufacturer
Manufacturer Product Number
0643201301
Description
CMC WR CAP 48CKT MAT SEAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For CMC Connectors
Datasheet
 Datasheet
EDA/CAD Models
0643201301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
Number of Positions
48
For Use With/Related Products
CMC Connectors
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,449
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱80.39000₱80.39
10₱68.30400₱683.04
25₱64.00440₱1,600.11
50₱60.94340₱3,047.17
100₱58.03150₱5,803.15
250₱54.39772₱13,599.43
500₱51.79898₱25,899.49
1,200₱48.69602₱58,435.22
3,600₱45.06529₱162,235.04
Manufacturers Standard Package