



0744410010 | |
|---|---|
DigiKey Part Number | WM1696TR-ND - Tape & Reel (TR) WM1696CT-ND - Cut Tape (CT) WM1696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0744410010 |
Description | CONN SFP+ RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0744410010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱280.48000 | ₱280.48 |
| 10 | ₱238.43800 | ₱2,384.38 |
| 25 | ₱223.50320 | ₱5,587.58 |
| 50 | ₱212.83180 | ₱10,641.59 |
| 100 | ₱202.66650 | ₱20,266.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | ₱193.00900 | ₱92,644.32 |
| 960 | ₱183.80355 | ₱176,451.41 |
| 1,440 | ₱178.62519 | ₱257,220.27 |
| 2,400 | ₱172.30892 | ₱413,541.41 |
| 3,360 | ₱168.27111 | ₱565,390.93 |














