
0795405067 | |
|---|---|
DigiKey Part Number | 900-0795405067-ND |
Manufacturer | |
Manufacturer Product Number | 0795405067 |
Description | BATT CHRGR USB IN-VEHICLE 5V 3A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | USB In-Vehicle Battery Charger 5V 3A |
Datasheet | Datasheet |
EDA/CAD Models | 0795405067 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | USB In-Vehicle | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 3A | |
Charge Time | - | |
Voltage - Input | 9 ~ 16VDC | |
Power - Max | - | |
Size / Dimension | 1.69" L x 1.59" W x 0.80" H (43.0mm x 40.5mm x 20.3mm) | |
Mounting Type | Panel Mount | |
Termination Style | USB A Receptacle, USB C Receptacle | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,556.48000 | ₱2,556.48 |
| 5 | ₱2,430.83200 | ₱12,154.16 |
| 10 | ₱2,378.66500 | ₱23,786.65 |
| 25 | ₱2,311.37360 | ₱57,784.34 |
| 50 | ₱2,261.79240 | ₱113,089.62 |
| 192 | ₱2,168.51323 | ₱416,354.54 |









