
0797581059 | |
|---|---|
DigiKey Part Number | 0797581059-ND |
Manufacturer | |
Manufacturer Product Number | 0797581059 |
Description | PICOBLADE PRE-CRP LEAD 152MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0797581059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.01000 | ₱78.01 |
| 10 | ₱66.45800 | ₱664.58 |
| 25 | ₱62.28920 | ₱1,557.23 |
| 50 | ₱59.29980 | ₱2,964.99 |
| 100 | ₱56.46530 | ₱5,646.53 |
| 250 | ₱52.92564 | ₱13,231.41 |
| 500 | ₱50.39716 | ₱25,198.58 |
| 1,000 | ₱47.99135 | ₱47,991.35 |
| 2,500 | ₱44.98764 | ₱112,469.10 |










