Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
0955032881
0955032881

0955032881

DigiKey Part Number
WM5581-ND
Manufacturer
Manufacturer Product Number
0955032881
Description
CONN MOD JACK 8P8C VERT UNSHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0955032881 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,493
Factory Stock: 2,618
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱75.63000₱75.63
10₱64.13500₱641.35
25₱60.09800₱1,502.45
50₱57.22760₱2,861.38
100₱54.48830₱5,448.83
250₱51.07484₱12,768.71
500₱48.63568₱24,317.84
1,000₱46.31382₱46,313.82
2,500₱43.41505₱108,537.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.