



1042240820 | |
|---|---|
DigiKey Part Number | WM23749TR-ND - Tape & Reel (TR) WM23749CT-ND - Cut Tape (CT) WM23749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1042240820 |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1042240820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.044" (1.12mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.82000 | ₱76.82 |
| 10 | ₱65.14800 | ₱651.48 |
| 25 | ₱61.05080 | ₱1,526.27 |
| 50 | ₱58.12080 | ₱2,906.04 |
| 100 | ₱55.34580 | ₱5,534.58 |
| 250 | ₱51.87520 | ₱12,968.80 |
| 500 | ₱49.39792 | ₱24,698.96 |
| 1,000 | ₱47.03855 | ₱47,038.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱48.97750 | ₱97,955.00 |
| 4,000 | ₱46.64120 | ₱186,564.80 |
| 6,000 | ₱45.32698 | ₱271,961.88 |
| 10,000 | ₱43.72387 | ₱437,238.70 |











