



1461530050 | |
|---|---|
DigiKey Part Number | WM17084-ND |
Manufacturer | |
Manufacturer Product Number | 1461530050 |
Description | RF ANT 2.4/5GHZ FLAT PATCH 50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1461530050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3.2dBi, 4.75dBi | |
Power - Max | 2 W | |
Features | Cable - 50mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱124.46000 | ₱124.46 |
| 10 | ₱91.94500 | ₱919.45 |
| 25 | ₱83.82240 | ₱2,095.56 |
| 100 | ₱74.87820 | ₱7,487.82 |
| 250 | ₱70.61200 | ₱17,653.00 |
| 500 | ₱68.04064 | ₱34,020.32 |
| 1,000 | ₱65.92483 | ₱65,924.83 |
| 2,500 | ₱63.69134 | ₱159,228.35 |
| 5,000 | ₱62.34504 | ₱311,725.20 |














