



1718250100 | |
|---|---|
DigiKey Part Number | WM12411TR-ND - Tape & Reel (TR) WM12411CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1718250100 |
Description | TERM BLADE FEMALE 10-12AWG SILV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 10-12 AWG Crimp Female Blade Socket Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1718250100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱34.36000 | ₱343.60 |
| 25 | ₱32.18080 | ₱804.52 |
| 50 | ₱30.64440 | ₱1,532.22 |
| 100 | ₱29.18550 | ₱2,918.55 |
| 250 | ₱27.35252 | ₱6,838.13 |
| 500 | ₱26.04598 | ₱13,022.99 |
| 1,000 | ₱24.80198 | ₱24,801.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱21.52077 | ₱64,562.31 |
| 6,000 | ₱20.49393 | ₱122,963.58 |
| 9,000 | ₱19.91617 | ₱179,245.53 |
| 15,000 | ₱19.21170 | ₱288,175.50 |
| 21,000 | ₱18.76148 | ₱393,991.08 |
| 30,000 | ₱18.29573 | ₱548,871.90 |
























