



1727040155 | |
|---|---|
DigiKey Part Number | WM12538-ND |
Manufacturer | |
Manufacturer Product Number | 1727040155 |
Description | CONN DSUB SCKT 12-16AWG SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12-16 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1727040155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 12-16 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱278.69000 | ₱278.69 |
| 10 | ₱236.77100 | ₱2,367.71 |
| 25 | ₱221.90720 | ₱5,547.68 |
| 50 | ₱211.31920 | ₱10,565.96 |
| 100 | ₱201.22540 | ₱20,122.54 |
| 250 | ₱188.62344 | ₱47,155.86 |
| 500 | ₱179.62304 | ₱89,811.52 |
| 1,000 | ₱171.05499 | ₱171,054.99 |
| 2,500 | ₱160.35814 | ₱400,895.35 |






















