


BLM15AX601SN1D | |
|---|---|
DigiKey Part Number | 490-5441-2-ND - Tape & Reel (TR) 490-5441-1-ND - Cut Tape (CT) 490-5441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15AX601SN1D |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 500mA 340mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15AX601SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 340mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.85800 | ₱28.58 |
| 25 | ₱2.50120 | ₱62.53 |
| 50 | ₱2.25100 | ₱112.55 |
| 100 | ₱2.01280 | ₱201.28 |
| 250 | ₱1.73888 | ₱434.72 |
| 500 | ₱1.54950 | ₱774.75 |
| 1,000 | ₱1.37501 | ₱1,375.01 |
| 5,000 | ₱1.01711 | ₱5,085.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.89825 | ₱8,982.50 |
| 20,000 | ₱0.81881 | ₱16,376.20 |










