Coin, 11.6mm Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coin, 11.6mm Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Extended Temperature Lithium Coin Batteries for IoT Devices

LR44

DigiKey Part Number
490-18190-ND
Manufacturer
Manufacturer Product Number
LR44
Description
BATT ALKALINE 1.5V COIN 11.6MM
Customer Reference
Detailed Description
Coin, 11.6mm Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
EDA/CAD Models
LR44 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.46" Dia x 0.21" H (11.6mm x 5.4mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,888
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱37.52000₱37.52
10₱31.08500₱310.85
50₱27.25000₱1,362.50
100₱25.73750₱2,573.75
250₱23.87956₱5,969.89
500₱22.56112₱11,280.56
2,000₱20.13951₱40,279.02
4,000₱19.02801₱76,112.04
6,000₱18.40651₱110,439.06
Manufacturers Standard Package