24 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB24M000F3M00R0

DigiKey Part Number
490-5576-2-ND - Tape & Reel (TR)
490-5576-1-ND - Cut Tape (CT)
490-5576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB24M000F3M00R0
Description
CRYSTAL 24.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB24M000F3M00R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±40ppm
Frequency Tolerance
±30ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58,562
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱15.72100₱157.21
25₱14.86360₱371.59
50₱14.24440₱712.22
100₱13.65480₱1,365.48
250₱12.91044₱3,227.61
500₱12.37688₱6,188.44
1,000₱11.86474₱11,864.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱11.31827₱33,954.81
6,000₱10.85011₱65,100.66
9,000₱10.58528₱95,267.52
15,000₱10.26102₱153,915.30
21,000₱10.05292₱211,111.32
30,000₱9.83701₱295,110.30
36,000₱9.72845₱350,224.20
Manufacturers Standard Package