


NHD-C0216CZ-FSW-FBW-3V3 | |
|---|---|
DigiKey Part Number | NHD-C0216CZ-FSW-FBW-3V3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C0216CZ-FSW-FBW-3V3 |
Description | LCD MOD 32DIG 16X2 TRANSFLCT WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Serial 41.40mm x 24.30mm x 4.00mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-C0216CZ-FSW-FBW-3V3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.13mm H x 1.82mm W | |
Outline L x W x H | 41.40mm x 24.30mm x 4.00mm | |
Viewing Area | 37.60mm L x 12.80mm W | |
Backlight | LED - White | |
Voltage - Supply | 2.7V ~ 4.5V | |
Dot Size | 0.34mm W x 0.49mm H | |
Interface | Serial | |
Controller Type | ST-7032 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱759.26000 | ₱759.26 |
| 5 | ₱713.76600 | ₱3,568.83 |
| 10 | ₱668.15100 | ₱6,681.51 |
| 50 | ₱630.19380 | ₱31,509.69 |
| 100 | ₱599.81740 | ₱59,981.74 |
| 250 | ₱569.44808 | ₱142,362.02 |
| 500 | ₱546.67020 | ₱273,335.10 |














