



S332 | |
|---|---|
DigiKey Part Number | 360-2089-ND |
Manufacturer | |
Manufacturer Product Number | S332 |
Description | SWITCH TOGGLE DPDT 20A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱816.43000 | ₱816.43 |
| 10 | ₱704.41700 | ₱7,044.17 |
| 25 | ₱664.22080 | ₱16,605.52 |
| 50 | ₱635.26740 | ₱31,763.37 |
| 100 | ₱607.53510 | ₱60,753.51 |
| 250 | ₱572.64708 | ₱143,161.77 |
| 500 | ₱547.54200 | ₱273,771.00 |
| 1,000 | ₱523.48499 | ₱523,484.99 |























