
NRF52833-DK | |
|---|---|
DigiKey Part Number | 1490-NRF52833-DK-ND |
Manufacturer | |
Manufacturer Product Number | NRF52833-DK |
Description | EVAL KIT FOR NRF52833 SOC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | nRF52833 nRF52 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | NRF52833-DK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | nRF52833 | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,194.86000 | ₱3,194.86 |












