
LM75BD,118 | |
|---|---|
DigiKey Part Number | 568-4688-2-ND - Tape & Reel (TR) 568-4688-1-ND - Cut Tape (CT) 568-4688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75BD,118 |
Description | SENSOR DIGITAL -55C-125C 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM75BD,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.8V ~ 5.5V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.90000 | ₱39.90 |
| 5 | ₱35.01600 | ₱175.08 |
| 10 | ₱33.16900 | ₱331.69 |
| 25 | ₱30.96600 | ₱774.15 |
| 50 | ₱29.45340 | ₱1,472.67 |
| 100 | ₱28.08970 | ₱2,808.97 |
| 500 | ₱25.33734 | ₱12,668.67 |
| 1,000 | ₱24.31605 | ₱24,316.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱23.09563 | ₱57,739.07 |
| 5,000 | ₱22.26158 | ₱111,307.90 |
| 7,500 | ₱21.80626 | ₱163,546.95 |
| 12,500 | ₱21.26459 | ₱265,807.38 |
| 17,500 | ₱20.92631 | ₱366,210.42 |
| 25,000 | ₱20.58286 | ₱514,571.50 |











