
PCA9600DPZ | |
|---|---|
DigiKey Part Number | 568-PCA9600DPZTR-ND - Tape & Reel (TR) 568-PCA9600DPZCT-ND - Cut Tape (CT) 568-PCA9600DPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9600DPZ |
Description | IC REDRIVER I2C 1CH 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dual bidirectional I2C bus buffer 1MHz |
Datasheet | Datasheet |
EDA/CAD Models | PCA9600DPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 1MHz | |
Number of Channels | 2 | |
Delay Time | 100ns | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.5V ~ 15V | |
Current - Supply | 5.5mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱180.62015 | ₱451,550.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱275.12000 | ₱275.12 |
| 10 | ₱208.84200 | ₱2,088.42 |
| 25 | ₱192.20360 | ₱4,805.09 |
| 100 | ₱173.92770 | ₱17,392.77 |
| 250 | ₱165.21312 | ₱41,303.28 |
| 500 | ₱161.90454 | ₱80,952.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱324.55000 | ₱324.55 |
| 10 | ₱247.43000 | ₱2,474.30 |
| 25 | ₱228.17160 | ₱5,704.29 |
| 100 | ₱207.04940 | ₱20,704.94 |
| 250 | ₱196.96996 | ₱49,242.49 |
| 500 | ₱194.28664 | ₱97,143.32 |










