
PCF85263ATL/AX | |
|---|---|
DigiKey Part Number | 568-11541-2-ND - Tape & Reel (TR) 568-11541-1-ND - Cut Tape (CT) 568-11541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF85263ATL/AX |
Description | IC RTC CLK/CALENDAR I2C 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-XFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 0.9V ~ 5.5V | |
Voltage - Supply, Battery | 0.9V ~ 5.5V | |
Current - Timekeeping (Max) | 0.885µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (2.6x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.27000 | ₱70.27 |
| 10 | ₱50.61800 | ₱506.18 |
| 25 | ₱45.73440 | ₱1,143.36 |
| 100 | ₱40.38680 | ₱4,038.68 |
| 250 | ₱37.83568 | ₱9,458.92 |
| 500 | ₱36.29572 | ₱18,147.86 |
| 1,000 | ₱35.02910 | ₱35,029.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱33.12811 | ₱132,512.44 |
| 8,000 | ₱32.42170 | ₱259,373.60 |
| 12,000 | ₱32.06822 | ₱384,818.64 |











