
LVK12R020DER | |
|---|---|
DigiKey Part Number | 273-LVK12R020DERTR-ND - Tape & Reel (TR) 273-LVK12R020DERCT-ND - Cut Tape (CT) 273-LVK12R020DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R020DER |
Description | RES 0.02 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R020DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.89000 | ₱67.89 |
| 10 | ₱44.24600 | ₱442.46 |
| 25 | ₱37.85000 | ₱946.25 |
| 50 | ₱33.84820 | ₱1,692.41 |
| 100 | ₱30.45390 | ₱3,045.39 |
| 250 | ₱26.73080 | ₱6,682.70 |
| 500 | ₱24.39882 | ₱12,199.41 |
| 1,000 | ₱22.41760 | ₱22,417.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱18.89117 | ₱94,455.85 |
| 10,000 | ₱17.73887 | ₱177,388.70 |
| 15,000 | ₱17.14710 | ₱257,206.50 |
| 25,000 | ₱16.47791 | ₱411,947.75 |
| 35,000 | ₱16.37625 | ₱573,168.75 |

