
LVT12R0100FER | |
|---|---|
DigiKey Part Number | 273-LVT12R0100FERTR-ND - Tape & Reel (TR) 273-LVT12R0100FERCT-ND - Cut Tape (CT) 273-LVT12R0100FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVT12R0100FER |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | LVT12R0100FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱14.76800 | ₱147.68 |
| 25 | ₱12.52920 | ₱313.23 |
| 50 | ₱11.10020 | ₱555.01 |
| 100 | ₱9.88530 | ₱988.53 |
| 250 | ₱8.55616 | ₱2,139.04 |
| 500 | ₱7.72244 | ₱3,861.22 |
| 1,000 | ₱7.01320 | ₱7,013.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.75039 | ₱28,751.95 |
| 10,000 | ₱5.33747 | ₱53,374.70 |
| 15,000 | ₱5.12539 | ₱76,880.85 |
| 25,000 | ₱4.88555 | ₱122,138.75 |
| 35,000 | ₱4.74263 | ₱165,992.05 |
| 50,000 | ₱4.60299 | ₱230,149.50 |
| 60,000 | ₱4.53603 | ₱272,161.80 |
| 120,000 | ₱4.38437 | ₱526,124.40 |

