



G6A-274P-ST-US DC12 | |
|---|---|
DigiKey Part Number | 39-G6A-274P-ST-USDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6A-274P-ST-US DC12 |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6A-274P-ST-US DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱387.67000 | ₱387.67 |
| 10 | ₱345.33000 | ₱3,453.30 |
| 25 | ₱329.78800 | ₱8,244.70 |
| 50 | ₱318.48540 | ₱15,924.27 |
| 100 | ₱307.56380 | ₱30,756.38 |
| 250 | ₱293.68392 | ₱73,420.98 |
| 500 | ₱283.59496 | ₱141,797.48 |
| 1,000 | ₱273.84603 | ₱273,846.03 |










